857-015-554-108

Heilind Number:EDA857-015-554-108
Manufacturer:EDAC
Manufacturer Number:857-015-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-554-108

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a single row with 15 positions, offering secure contact points for seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures high-temperature stability and long-term durability. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. The right-angle mount orientation further maximizes space efficiency, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.