857-015-554-112

Heilind Number:EDA857-015-554-112
Manufacturer:EDAC
Manufacturer Number:857-015-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-554-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this connector features a sleek black finish and is capable of handling up to 5 A of power. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable connectivity in even the most demanding environments. With a single row layout and 15 positions, it's perfect for various PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether you're working on industrial machinery or consumer electronics, this right-angle mount connector is ideal for seamless board-to-board connections. Operating within a wide temperature range from -40 to 105 °C, it's built to withstand extreme conditions. Upgrade your connectivity solutions with this essential component.