857-015-557-102

Heilind Number:EDA857-015-557-102
Manufacturer:EDAC
Manufacturer Number:857-015-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-557-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability and performance, this connector boasts a sleek black finish and is capable of withstanding temperatures ranging from -40 to 105°C. With a right angle mount orientation and a single row layout, it offers seamless integration onto your PCB. Featuring 15 positions for optimal connectivity, each contact is made of durable copper alloy for efficient signal transmission. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures both safety and durability. Ideal for board to board applications, this connector is a must-have for any electronic project.