857-015-557-103

Heilind Number:EDA857-015-557-103
Manufacturer:EDAC
Manufacturer Number:857-015-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-557-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 15 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for right-angle mounting, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for any electronic project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.