857-015-558-102

Heilind Number:EDA857-015-558-102
Manufacturer:EDAC
Manufacturer Number:857-015-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in harsh environments. The 15-position connector boasts a single row layout, with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation allows for versatile installation, while its 5A amperage rating ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Upgrade your connectivity solutions with this essential component.