857-015-558-103

Heilind Number:EDA857-015-558-103
Manufacturer:EDAC
Manufacturer Number:857-015-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-558-103

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for reliability and performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 15 positions, it offers seamless integration on your PCB. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Trust in this black connector for your critical board-to-board applications.