857-015-558-104

Heilind Number:EDA857-015-558-104
Manufacturer:EDAC
Manufacturer Number:857-015-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-558-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts, ensuring reliable conductivity. With a single row layout, it offers 15 positions for seamless board-to-board connections. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Upgrade your PCBs with this essential component for efficient and secure connectivity.