857-015-558-107

Heilind Number:EDA857-015-558-107
Manufacturer:EDAC
Manufacturer Number:857-015-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a compact design and right-angle mount orientation, it seamlessly integrates into your setup. Offering 15 positions and a pitch of .156 inches, it provides ample connectivity options for your application. Rated for an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial and commercial environments. Upgrade your board-to-board connections with this high-quality connector.