857-015-558-108

Heilind Number:EDA857-015-558-108
Manufacturer:EDAC
Manufacturer Number:857-015-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-558-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row design and 15 positions, it provides ample connectivity options. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in electronics and beyond. Upgrade your setup with this essential board-to-board connector.