857-015-558-112

Heilind Number:EDA857-015-558-112
Manufacturer:EDAC
Manufacturer Number:857-015-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-558-112

Detailed Description

Ensure reliable connections in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, capable of handling up to 5A of current. With a single row of 15 positions and a pitch of .156 inches, it provides efficient board-to-board connectivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Trust in this connector for secure and efficient PCB connections in demanding environments.