857-015-559-101

Heilind Number:EDA857-015-559-101
Manufacturer:EDAC
Manufacturer Number:857-015-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in challenging environments. With a single row configuration and 15 copper alloy contact positions, it offers secure and efficient transmission. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Ideal for right-angle mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Trust in its quality to elevate your PCB connectivity solutions.