857-015-559-102

Heilind Number:EDA857-015-559-102
Manufacturer:EDAC
Manufacturer Number:857-015-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-559-102

Detailed Description

Upgrade your high-temperature PCB connections with this Black Card Edge Connector, designed for efficient power transmission in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety. The Copper Alloy contact material and 5 A amperage rating guarantee reliable performance, while the right angle mount orientation offers flexibility in installation. Featuring a single row layout with 15 positions, this connector is ideal for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical applications in industries such as aerospace, automotive, and telecommunications. Upgrade your PCB assembly with this high-quality connector for seamless connectivity and enhanced performance.