857-015-559-104

Heilind Number:EDA857-015-559-104
Manufacturer:EDAC
Manufacturer Number:857-015-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-559-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a crucial component designed for high-performance electronic systems. Crafted with precision, this connector ensures seamless data transfer and power delivery in demanding environments. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliable operation, even under extreme conditions. With a single row layout, it offers easy integration into your circuit board setup. Featuring a pitch of .156 inches and 15 positions, it enables efficient signal transmission across various devices. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in both hot and cold climates. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.