857-015-559-108

Heilind Number:EDA857-015-559-108
Manufacturer:EDAC
Manufacturer Number:857-015-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-559-108

Detailed Description

Enhance your connectivity solutions with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a contact material of Copper Alloy, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration on your PCB, while the 15 positions provide ample room for multiple connections. Its right-angle mount orientation adds flexibility to your setup, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in this connector for seamless and efficient board-to-board connections in your electronic assemblies.