857-015-559-112

Heilind Number:EDA857-015-559-112
Manufacturer:EDAC
Manufacturer Number:857-015-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-559-112

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even under extreme conditions. With a current rating of 5 A and copper alloy contacts, it guarantees secure and efficient power transmission. The right-angle mount orientation offers versatility in installation, while the 15 positions and single row layout provide ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various applications in the electronics industry, delivering consistent performance and durability. Upgrade your PCB connections with this robust and high-quality connector.