857-016-400-201

Heilind Number:EDA857-016-400-201
Manufacturer:EDAC
Manufacturer Number:857-016-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-400-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The 2-row, 16-position layout offers versatility for your board-to-board connections, while the .156" pitch and .2" row spacing allow for seamless integration. Suitable for straight mounting orientation, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its performance and durability for seamless connectivity solutions.