857-016-400-203

Heilind Number:EDA857-016-400-203
Manufacturer:EDAC
Manufacturer Number:857-016-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-400-203

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for your electronic projects. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, it offers a secure connection for up to 16 positions. The .156-inch pitch and .2-inch row spacing provide efficient PCB-to-board connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Whether for industrial machinery or consumer electronics, this connector guarantees seamless data transmission. Upgrade your setup with this essential piece from our range of Board to Board PCB Connectors.