857-016-400-204

Heilind Number:EDA857-016-400-204
Manufacturer:EDAC
Manufacturer Number:857-016-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-400-204

Detailed Description

Optimize your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance and durability. With two rows and a total of 16 positions, it offers ample connectivity for your applications. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches streamline installation. Operating flawlessly between -40 to 105°C, it's the perfect choice for demanding industrial settings. Say goodbye to connectivity issues and trust in our Card Edge Connector for seamless and efficient performance.