857-016-400-207

Heilind Number:EDA857-016-400-207
Manufacturer:EDAC
Manufacturer Number:857-016-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-400-207

Detailed Description

Enhance connectivity in high-temperature settings with our Black High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and durable performance. With 16 positions spread across two rows, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications requiring robust board-to-board connections. Trust in its straight mount orientation for easy installation and dependable functionality. Elevate your PCB connectivity with this essential component.