857-016-401-101

Heilind Number:EDA857-016-401-101
Manufacturer:EDAC
Manufacturer Number:857-016-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-401-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact pins made of Copper Alloy, ensuring reliable performance even in challenging environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. Featuring 16 positions, it provides ample connectivity options for your applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for demanding industrial and commercial settings, this connector is a vital component for your electronic projects. Upgrade your connectivity solutions today.