857-016-401-104

Heilind Number:EDA857-016-401-104
Manufacturer:EDAC
Manufacturer Number:857-016-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-401-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and longevity. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your board. The 16 copper alloy contacts provide efficient power transmission, rated for up to 5A. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for various applications, this black-colored connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this high-quality component.