857-016-401-107

Heilind Number:EDA857-016-401-107
Manufacturer:EDAC
Manufacturer Number:857-016-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-401-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and longevity. With a single row layout and a pitch of .156 inches, it offers secure connections for up to 16 positions. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector for efficient and seamless data transfer even in challenging conditions.