857-016-405-101

Heilind Number:EDA857-016-405-101
Manufacturer:EDAC
Manufacturer Number:857-016-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-405-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. This sleek black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and 16 positions, it offers efficient board-to-board connection. The Copper Alloy contacts guarantee reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications requiring high-temperature tolerance. Trust in this connector for secure, high-speed data transmission in your PCB setups.