857-016-405-107

Heilind Number:EDA857-016-405-107
Manufacturer:EDAC
Manufacturer Number:857-016-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-405-107

Detailed Description

Enhance the performance of your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a rugged black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 16 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures efficient power transfer, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high temperature resistance. Choose this connector for superior reliability in your electronic designs.