857-016-420-202

Heilind Number:EDA857-016-420-202
Manufacturer:EDAC
Manufacturer Number:857-016-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-420-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. This sleek black connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts offering 16 positions, it provides secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while its .2-inch row spacing allows for easy access. Trust in our connector for high-performance board-to-board connections that stand the test of time.