857-016-420-207

Heilind Number:EDA857-016-420-207
Manufacturer:EDAC
Manufacturer Number:857-016-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-420-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector ensures reliable power transfer at amperages up to 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in even the most demanding environments. With two rows and 16 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB application requiring secure board-to-board connectivity. Elevate your design with this essential component.