857-016-420-212

Heilind Number:EDA857-016-420-212
Manufacturer:EDAC
Manufacturer Number:857-016-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-420-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing for optimal performance in high temperature environments. With two rows of sixteen positions each, it ensures secure and efficient board-to-board connections. Crafted with precision, it features copper alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding applications in the electronics industry. Upgrade your setup with this essential component for seamless data transmission.