857-016-421-101

Heilind Number:EDA857-016-421-101
Manufacturer:EDAC
Manufacturer Number:857-016-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-421-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 16 positions and a contact pitch of .156 inches. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, even in demanding industrial settings. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for critical applications. Its straight mount orientation and .2-inch row spacing offer easy integration onto PCBs. Trust in our connector for seamless board-to-board connectivity in harsh operating conditions. Elevate your connectivity solutions with this essential component.