857-016-421-102

Heilind Number:EDA857-016-421-102
Manufacturer:EDAC
Manufacturer Number:857-016-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-421-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 16 positions, ensuring reliable performance in demanding electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees durability and safety. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. With a 5A amperage rating, it delivers high-performance power transmission, while the straight mount orientation offers easy installation. Elevate your PCB connections with this essential component, perfect for a variety of industrial and commercial applications.