857-016-421-103

Heilind Number:EDA857-016-421-103
Manufacturer:EDAC
Manufacturer Number:857-016-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-421-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 16 positions, it ensures efficient and reliable board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Trust in its performance and durability for seamless connectivity solutions.