857-016-421-107

Heilind Number:EDA857-016-421-107
Manufacturer:EDAC
Manufacturer Number:857-016-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board PCB connections in demanding environments. Featuring a single row with 16 positions and a pitch of .156 inches, this connector ensures efficient data transmission. The contact material is made of durable copper alloy, guaranteeing long-lasting performance. With a housing material of UL 94V-0 Polyphenylene Sulfide, it offers excellent heat resistance for operation in temperatures ranging from -40 to 105°C. Its straight mount orientation and black color make it easy to integrate into your system. Trust in this connector for secure and efficient connectivity in high-temperature applications.