857-016-421-108

Heilind Number:EDA857-016-421-108
Manufacturer:EDAC
Manufacturer Number:857-016-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-421-108

Detailed Description

Enhance the connectivity of your electronic devices with this High Temp Card Edge Connector. Designed for seamless integration into your PCB assembly, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a single row configuration and 16 positions, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this reliable and high-quality connector.