857-016-422-207

Heilind Number:EDA857-016-422-207
Manufacturer:EDAC
Manufacturer Number:857-016-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-422-207

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its two rows of 16 positions offer ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transfer. Perfect for board-to-board connections, it boasts a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and high-performing electronic systems.