857-016-422-212

Heilind Number:EDA857-016-422-212
Manufacturer:EDAC
Manufacturer Number:857-016-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-422-212

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 5A amperage capacity, it provides reliable power transmission. Its copper alloy contact material guarantees high conductivity, while the 2-row design with 16 positions offers versatile connectivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, perfect for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Upgrade your setup today and experience enhanced connectivity like never before.