857-016-424-201

Heilind Number:EDA857-016-424-201
Manufacturer:EDAC
Manufacturer Number:857-016-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-424-201

Detailed Description

Discover the ultimate solution for high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a black color and sleek design, it seamlessly integrates into any setup. Boasting a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two rows of 16 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Whether for industrial machinery or electronic systems, this connector, with a straight mount orientation, is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable component for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity game with this high-performance solution.