857-016-424-204

Heilind Number:EDA857-016-424-204
Manufacturer:EDAC
Manufacturer Number:857-016-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-424-204

Detailed Description

Upgrade your system with our high temperature black Card Edge Connector. Designed for durability and performance, this connector is suitable for a wide range of applications. With a 5A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation even in harsh environments. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers a secure and stable connection. With 16 positions and straight mount orientation, it is perfect for board to board PCB connections. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in extreme conditions. Upgrade your system with this essential connector for seamless connectivity.