857-016-424-212

Heilind Number:EDA857-016-424-212
Manufacturer:EDAC
Manufacturer Number:857-016-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-424-212

Detailed Description

Enhance high-temperature connectivity with our Black Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a 5A amperage rating and operating temperature range of -40 to 105°C, it ensures secure power and signal transmission. Its dual-row layout with 16 positions and a .156-inch pitch accommodates diverse PCB configurations. The straight mount orientation and .2-inch row spacing offer convenient installation. Ideal for industrial applications, this connector guarantees efficient board-to-board connectivity.