857-016-425-101

Heilind Number:EDA857-016-425-101
Manufacturer:EDAC
Manufacturer Number:857-016-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-425-101

Detailed Description

Experience exceptional performance with our High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With an amperage rating of 5 A and copper alloy contact material, it guarantees efficient power transmission. The 1-row design, with 16 positions and a pitch of .156 inches, offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for high-speed, high-temperature performance in your electronic devices.