857-016-425-102

Heilind Number:EDA857-016-425-102
Manufacturer:EDAC
Manufacturer Number:857-016-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliability in demanding environments. With a sleek black design and a single row of 16 positions, this connector is perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and sturdy Copper Alloy contacts, it ensures durability and efficient power transmission, rated for up to 5A of current. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-performance electronics. Explore our full range of PCB connectors for more innovative solutions.