857-016-425-103

Heilind Number:EDA857-016-425-103
Manufacturer:EDAC
Manufacturer Number:857-016-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-425-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and style. Featuring a single row layout, it offers 16 positions for seamless board-to-board integration. Crafted with precision, the copper alloy contacts guarantee reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.