857-016-425-104

Heilind Number:EDA857-016-425-104
Manufacturer:EDAC
Manufacturer Number:857-016-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-425-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring optimal performance in demanding environments. With a single row layout and 16 positions for seamless integration, this connector offers a pitch of .156 inches and row spacing of .2 inches, facilitating efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is key. Upgrade your setup with this essential component for seamless and reliable connectivity.