857-016-425-107

Heilind Number:EDA857-016-425-107
Manufacturer:EDAC
Manufacturer Number:857-016-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-425-107

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Engineered for durability and reliability, it features a single row design with 16 positions and a pitch of .156 inches, ensuring seamless integration into your circuit board layout. The housing is constructed of UL 94V-0 Polyphenylene Sulfide, providing superior heat resistance and flame retardant properties. Each contact is made of high-quality Copper Alloy, guaranteeing excellent conductivity and longevity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.