857-016-425-108

Heilind Number:EDA857-016-425-108
Manufacturer:EDAC
Manufacturer Number:857-016-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-425-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 16 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment every time. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety in high-temperature environments. Crafted with copper alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.