857-016-425-112

Heilind Number:EDA857-016-425-112
Manufacturer:EDAC
Manufacturer Number:857-016-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-425-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transfer and power delivery. Designed for reliability in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a single row configuration and 16 positions, it offers ample connectivity options while ensuring efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this black connector for reliable performance in your electronic projects.