857-016-427-102

Heilind Number:EDA857-016-427-102
Manufacturer:EDAC
Manufacturer Number:857-016-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-427-102

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a single row layout and precision-engineered Copper Alloy contacts, it guarantees reliable power delivery at up to 5A. The .156-inch pitch and .2-inch row spacing accommodate up to 16 positions, perfect for seamless PCB integration. Whether you need a straight or right-angle mount, this connector offers versatile installation options. Operating flawlessly between -40 and 105 °C, it's an essential component for industrial and automotive applications. Elevate your connectivity with this high-performance Card Edge Connector.