857-016-427-103

Heilind Number:EDA857-016-427-103
Manufacturer:EDAC
Manufacturer Number:857-016-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-427-103

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for efficient power transmission. With a single row layout and 16 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Rated for a wide operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.