857-016-427-104

Heilind Number:EDA857-016-427-104
Manufacturer:EDAC
Manufacturer Number:857-016-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-427-104

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliability, it features a single row of 16 positions with a pitch of .156 inches, allowing for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material ensure durability and efficient power transmission, even in extreme operating conditions ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation straightforward, ideal for various applications in electronics and industrial settings. Trust in this connector for optimal performance and longevity in your PCB assemblies.