857-016-427-108

Heilind Number:EDA857-016-427-108
Manufacturer:EDAC
Manufacturer Number:857-016-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-427-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 16 positions, allowing for seamless board-to-board PCB connections. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring reliable contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature settings ranging from -40 to 105°C. With a copper alloy contact material and a 5A amperage capacity, this connector provides efficient power transmission. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Trust in its quality, trust in seamless connectivity.