857-016-431-101

Heilind Number:EDA857-016-431-101
Manufacturer:EDAC
Manufacturer Number:857-016-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-431-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, this connector ensures durability and reliability. With a pitch of .156 inches and 16 positions, it offers seamless integration for your PCB setup. The straight mount orientation and single row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide variety of applications. Upgrade your connectivity with this essential component.