857-016-431-102

Heilind Number:EDA857-016-431-102
Manufacturer:EDAC
Manufacturer Number:857-016-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-431-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Engineered for efficiency, this connector features 16 positions in a single row, offering seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in extreme temperatures ranging from -40 to 105 °C. Its copper alloy contact material and 5A amperage rating provide efficient power transmission. Designed for straight mount orientation, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.